Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNF516031R0000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AK7216
Product RangeCBS Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.000 |
| 100+ | $13.290 |
| 250+ | $12.270 |
| 500+ | $11.480 |
| 1000+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNF516031R0000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AK7216
Product RangeCBS Series
Rated Current150A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max2AWG
Load Side Connections Per Pole2
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product RangeCBS Series
SVHCTo Be Advised
Technical Specifications
Rated Current
150A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
2
Load Side Wire Size Max
2AWG
SVHC
To Be Advised
Rated Voltage
1kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
2AWG
Load Side Connection Method
Screw
Product Range
CBS Series
Alternatives for 1SNF516031R0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
