Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609011R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7421
Your Part Number
2,583 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.103 |
| 500+ | $0.090 |
| 1000+ | $0.079 |
| 2500+ | $0.075 |
| 5000+ | $0.071 |
Price for:Each
Minimum: 100
Multiple: 100
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609011R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7421
Internal Diameter14.3mm
External Diameter21.5mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - MetricM16
Fastener Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
14.3mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
21.5mm
Thread Size - Metric
M16
Product Range
-
Alternatives for 1SNG609011R0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
