Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609047R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7428
Your Part Number
527 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.180 |
| 500+ | $0.156 |
| 1000+ | $0.138 |
| 2500+ | $0.130 |
| 5000+ | $0.124 |
Price for:Each
Minimum: 100
Multiple: 100
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG609047R0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK7428
Internal Diameter17.5mm
External Diameter25.8mm
Fastener MaterialCR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
17.5mm
Fastener Material
CR (Chloroprene Rubber), NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
External Diameter
25.8mm
Thread Size - Metric
-
Product Range
-
Alternatives for 1SNG609047R0000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
