Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG610057R0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK7448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.721 |
| 25+ | $0.703 |
| 50+ | $0.685 |
| 100+ | $0.561 |
| 500+ | $0.508 |
| 1000+ | $0.447 |
| 2500+ | $0.432 |
Price for:Each
Minimum: 10
Multiple: 10
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG610057R0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK7448
Plug MaterialNylon 6 (Polyamide 6)
Thread Size-
External Diameter24.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Plug Material
Nylon 6 (Polyamide 6)
External Diameter
24.1mm
SVHC
To Be Advised
Thread Size
-
Product Range
-
Alternatives for 1SNG610057R0000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
