Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK908302R0000Copy
Newark Part No.76AH6262
Product RangeSNK Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK908302R0000Copy
Newark Part No.76AH6262
Product RangeSNK Series
Accessory TypeJumper Bar
For Use WithEntrelec SNK Series Pluggable Terminal Blocks
No. of Positions2Positions
Pitch Spacing8mm
Product RangeSNK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Positions
Product Range
SNK Series
For Use With
Entrelec SNK Series Pluggable Terminal Blocks
Pitch Spacing
8mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
