Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNL412510R0000Copy |
| Manufacturer Standard Lead Time | 78 weeks |
| Newark Part No. | 69AK2742 |
| Product Range | SNL Series |
| Your Part Number |
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.120 |
| 5+ | $50.210 |
| 10+ | $46.320 |
| 25+ | $42.000 |
| 50+ | $39.450 |
| 100+ | $36.690 |
Price for:Each
Minimum: 1
Multiple: 1
$56.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | 1SNL412510R0000Copy |
| Manufacturer Standard Lead Time | 78 weeks |
| Newark Part No. | 69AK2742 |
| Product Range | SNL Series |
| Rated Current | 125A |
| Rated Voltage | 1kV |
| No. of Poles | 1 Pole |
| Line Side Connections Per Pole | 14 |
| Line Side Connection Method | Push In |
| Line Side Wire Size Max | 1AWG |
| Load Side Connections Per Pole | 14 |
| Load Side Connection Method | Push In |
| Load Side Wire Size Max | 1AWG |
| Product Range | SNL Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Rated Current | 125A |
|---|---|
| No. of Poles | 1 Pole |
| Line Side Connection Method | Push In |
| Load Side Connections Per Pole | 14 |
| Load Side Wire Size Max | 1AWG |
| SVHC | Lead (04-Feb-2026) |
| Rated Voltage | 1kV |
|---|---|
| Line Side Connections Per Pole | 14 |
| Line Side Wire Size Max | 1AWG |
| Load Side Connection Method | Push In |
| Product Range | SNL Series |
Technical Docs (2)
Alternatives for 1SNL412510R0000
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
