Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEOS POWER
Manufacturer Part NoEPG300-1312Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.79AK9065
Product RangeEPG300 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $465.220 |
| 5+ | $410.230 |
| 10+ | $344.240 |
| 25+ | $311.250 |
| 50+ | $289.250 |
| 100+ | $271.650 |
| 10000+ | $249.480 |
Price for:Each
Minimum: 1
Multiple: 1
$465.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoEPG300-1312Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.79AK9065
Product RangeEPG300 Series
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Rating (Forced Cooling)300W @ 375LFM
Power Rating (Convection Cooling)200W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 118A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeEPG300 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Rating (Forced Cooling)
300W @ 375LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
EPG300 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
200W
Power Supply Output Type
Fixed
Output Current - Output 1
18A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
