Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEOS POWER
Manufacturer Part NoEPG500-1048Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78AK5447
Product RangeEPG500 Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $230.410 |
| 5+ | $218.840 |
| 10+ | $210.220 |
Price for:Each
Minimum: 1
Multiple: 1
$230.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoEPG500-1048Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78AK5447
Product RangeEPG500 Series
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Rating (Forced Cooling)500W @ 400LFM
Power Rating (Convection Cooling)300W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeEPG500 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Rating (Forced Cooling)
500W @ 400LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
EPG500 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
300W
Power Supply Output Type
Fixed
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
