Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32340C4022A500
Newark Part No.83AH9743
Product RangeB32340C-A Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $36.990 |
5+ | $33.630 |
10+ | $30.280 |
25+ | $26.920 |
50+ | $26.920 |
100+ | $26.910 |
250+ | $26.910 |
Price for:Each
Minimum: 1
Multiple: 1
$36.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32340C4022A500
Newark Part No.83AH9743
Product RangeB32340C-A Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance50µF
Capacitance Tolerance-5%, +10%
Typical ApplicationsSingle-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)400V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsQuick Connect
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter63.5mm
Product Length-
Product Width-
Product Height105mm
Ripple Current-
Output (kvar)2.5kvar @ 50Hz; 3kvar @ 60Hz
Product RangeB32340C-A Series
Operating Temperature Min-25°C
Operating Temperature Max55°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
50µF
Typical Applications
Single-Phase PFC
Voltage(AC)
400V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
105mm
Output (kvar)
2.5kvar @ 50Hz; 3kvar @ 60Hz
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
-5%, +10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Quick Connect
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
63.5mm
Product Width
-
Ripple Current
-
Product Range
B32340C-A Series
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability