Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41456B5479M000
Newark Part No.63W3590
Product RangeB41456 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41456B5479M000
Newark Part No.63W3590
Product RangeB41456 Series
Technical Datasheet
Capacitance47000µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB41456 Series
Product Diameter35.7mm
Product Height105.7mm
Lead Spacing-
ESR0.015ohm
Ripple Current30A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Alternatives for B41456B5479M000
1 Product Found
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35.7mm
Lead Spacing
-
Ripple Current
30A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B41456 Series
Product Height
105.7mm
ESR
0.015ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate