Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59701A0090A062Copy
Newark Part No.98AK5457
Product RangeB59701 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.503 |
| 8000+ | $0.495 |
| 16000+ | $0.486 |
| 24000+ | $0.476 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,012.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59701A0090A062Copy
Newark Part No.98AK5457
Product RangeB59701 Series
Resistance (25°C)680ohm
Thermistor MountingSMD
Product RangeB59701 Series
Operating Voltage Max32VDC
ApplicationsOver Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance (25°C)
680ohm
Product Range
B59701 Series
Applications
Over Temperature Protection
Operating Temperature Max
125°C
Thermistor Mounting
SMD
Operating Voltage Max
32VDC
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
