Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476B1684M000Copy
Newark Part No.34P1367
Product RangeB82476B1 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82476B1684M000Copy
Newark Part No.34P1367
Product RangeB82476B1 Series
Inductance680µH
RMS Current (Irms)400mA
Inductor Construction-
Saturation Current (Isat)400mA
Product RangeB82476B1 Series
Inductor Case / Package-
DC Resistance Max1.6ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCTo Be Advised
Technical Specifications
Inductance
680µH
Inductor Construction
-
Product Range
B82476B1 Series
DC Resistance Max
1.6ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
400mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
