Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82731R2401A30..Copy
Newark Part No.24WX273
Product RangeB82731R Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82731R2401A30..Copy
Newark Part No.24WX273
Product RangeB82731R Series
Inductance47mH
DC Current Rating400mA
DC Resistance Max3ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82731R Series
SVHCTo Be Advised
Technical Specifications
Inductance
47mH
DC Resistance Max
3ohm
Operating Temperature Max
125°C
SVHC
To Be Advised
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
B82731R Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
