Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82747S4303A041Copy
Newark Part No.80AK4630
Product RangeB82747S4 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82747S4303A041Copy
Newark Part No.80AK4630
Product RangeB82747S4 Series
Inductance820µH
DC Current Rating35A
DC Resistance Max1400µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82747S4 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
820µH
DC Resistance Max
1400µohm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
35A
Operating Temperature Min
-40°C
Product Range
B82747S4 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
