Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPIGAP
Manufacturer Part NoOCI-490-20 ID1300-XE-TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel80AK5070RL
Cut Tape80AK5070
Product RangeOCI-490 Series
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $44.330 | $44.33 |
| Total Price | $44.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $44.330 |
| 50+ | $41.950 |
| 100+ | $39.810 |
| 250+ | $38.490 |
| 500+ | $35.310 |
| 1000+ | $34.270 |
| 2500+ | $33.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCI-490-20 ID1300-XE-TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel80AK5070RL
Cut Tape80AK5070
Product RangeOCI-490 Series
Peak Wavelength1300nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)167mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)350mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeOCI-490 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
1300nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
350mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
10°
Radiant Intensity (Ie)
167mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
OCI-490 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
