Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214013-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK1657
Product RangeMiniBridge Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.260 |
| 2500+ | $1.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No214013-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK1657
Product RangeMiniBridge Series
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMiniBridge Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Product Range
MiniBridge Series
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 214013-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
