Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No244630-ECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.62AK8070
Product RangeSMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 600+ | $5.010 |
| 1000+ | $4.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$3,006.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERNI - TE CONNECTIVITY
Manufacturer Part No244630-ECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.62AK8070
Product RangeSMC Series
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts50Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact Plating-
Product RangeSMC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
SMC Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Surface Mount Straight
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 244630-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
