Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No364918-ECopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.76AK7677
Your Part Number
29 In Stock
66 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.200 |
| 5+ | $18.820 |
| 10+ | $17.390 |
| 25+ | $15.800 |
| 50+ | $14.520 |
| 100+ | $12.530 |
| 250+ | $11.930 |
Price for:Each
Minimum: 1
Multiple: 1
$21.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ERNI
Manufacturer Part No364918-ECopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.76AK7677
Product Range-
No. of Contacts128Contacts
Pitch Spacing2.54mm
No. of Rows4 Row
Rows Loadeda + b + c + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
4 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
128Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c + d
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
