Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No010440B075Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AH1327
Your Part Number
342 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 25+ | $0.057 |
| 50+ | $0.053 |
| 100+ | $0.052 |
| 500+ | $0.051 |
| 1000+ | $0.050 |
| 5000+ | $0.049 |
| 10000+ | $0.048 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No010440B075Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AH1327
Thread Size - Imperial4-40 UNC
Thread Size - Metric-
Screw Length19.05mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleBinder Head Slotted
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Thread Size - Imperial
4-40 UNC
Screw Length
19.05mm
Screw Head Style
Binder Head Slotted
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
