Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 0400832HNCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 26AM0019 |
| Your Part Number |
933 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
| 25+ | $0.108 |
| 50+ | $0.101 |
| 100+ | $0.087 |
| 500+ | $0.074 |
| 1000+ | $0.070 |
| 5000+ | $0.069 |
| 10000+ | $0.067 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 0400832HNCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 26AM0019 |
| Nut Type | Hex |
| Thread Size - Imperial | 8-32 UNC |
| Thread Size - Metric | - |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Nut Type | Hex |
|---|---|
| Thread Size - Metric | - |
| Product Range | - |
| Thread Size - Imperial | 8-32 UNC |
|---|---|
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
