Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 04M040070HNDIN34814Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 26AM0015 |
| Your Part Number |
990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 25+ | $0.133 |
| 50+ | $0.123 |
| 100+ | $0.116 |
| 500+ | $0.100 |
| 1000+ | $0.093 |
| 5000+ | $0.091 |
| 10000+ | $0.089 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 04M040070HNDIN34814Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 26AM0015 |
| Nut Type | Hex |
| Thread Size - Imperial | - |
| Thread Size - Metric | M4 |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Nut Type | Hex |
|---|---|
| Thread Size - Metric | M4 |
| Product Range | - |
| Thread Size - Imperial | - |
|---|---|
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
