Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 0700440LNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 28AH1334 |
| Your Part Number |
946 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
| 25+ | $0.153 |
| 50+ | $0.142 |
| 100+ | $0.122 |
| 500+ | $0.105 |
| 1000+ | $0.100 |
| 5000+ | $0.098 |
| 10000+ | $0.095 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | 0700440LNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 28AH1334 |
| Nut Type | Lock Nut |
| Thread Size - Imperial | 4-40 UNC |
| Thread Size - Metric | - |
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Nut Type | Lock Nut |
|---|---|
| Thread Size - Metric | - |
| Product Range | - |
| Thread Size - Imperial | 4-40 UNC |
|---|---|
| Fastener Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (25-Jun-2020) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
