Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16FW004062Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0025
Your Part Number
866 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 25+ | $0.043 |
| 50+ | $0.040 |
| 100+ | $0.037 |
| 500+ | $0.031 |
| 1000+ | $0.029 |
| 5000+ | $0.028 |
| 10000+ | $0.027 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16FW004062Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0025
Internal Diameter3.9mm
External Diameter6.4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
3.9mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
6.4mm
Thread Size - Metric
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
