Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M02556080Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0029
Your Part Number
112 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M02556080Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0029
Internal Diameter2.7mm
External Diameter5.6mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM2.5
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
2.7mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
5.6mm
Thread Size - Metric
M2.5
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
