Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M05011100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0034
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 25+ | $0.098 |
| 50+ | $0.091 |
| 100+ | $0.085 |
| 500+ | $0.073 |
| 1000+ | $0.068 |
| 5000+ | $0.067 |
| 10000+ | $0.066 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M05011100Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM0034
Internal Diameter5.3mm
External Diameter11mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM5
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
5.3mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
11mm
Thread Size - Metric
M5
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
