Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No17M03DIN34816Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0035
Your Part Number
238 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 10+ | $0.075 |
| 25+ | $0.068 |
| 50+ | $0.063 |
| 100+ | $0.059 |
| 250+ | $0.053 |
| 500+ | $0.050 |
| 1000+ | $0.047 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No17M03DIN34816Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26AM0035
Internal Diameter3.2mm
External Diameter9mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
9mm
Thread Size - Metric
M3
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
