Print Page
22SPC25550
Fastener, Adhesive Backed Cable Clip, 6.4 mm, Nylon 6.6 (Polyamide 6.6), Natural, 22 mm, 12.7 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SPC25550Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ5251
Your Part Number
205 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $190.100 |
| 5+ | $180.930 |
| 10+ | $176.680 |
Price for:Each
Minimum: 1
Multiple: 1
$190.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No22SPC25550Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.66AJ5251
Cable Clamp / Clip TypeAdhesive Backed Cable Clip
Internal Diameter6.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length22mm
External Width12.7mm
Height8.7mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
22mm
Height
8.7mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
