Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP07K20Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ5338
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.972 |
| 25+ | $0.891 |
| 50+ | $0.838 |
| 100+ | $0.792 |
| 500+ | $0.737 |
| 1000+ | $0.689 |
| 2500+ | $0.575 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23MP07K20Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AJ5338
Grommet TypeStrain Relief
Cable Diameter Min8.3mm
Cable Diameter Max9.1mm
Grommet MaterialNylon (Polyamide)
Mounting Hole Dia22.2mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
9.1mm
Mounting Hole Dia
22.2mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
8.3mm
Grommet Material
Nylon (Polyamide)
Panel Thickness Max
3.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
