Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23TA207203Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ5372
Your Part Number
947 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 2000+ | $0.215 |
| 5000+ | $0.198 |
| 10000+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No23TA207203Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ5372
Mount Fixing TypeScrew
Mounting Hole Dia5.16mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length17.04mm
Width9.52mm
Height6.73mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
17.04mm
Height
6.73mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
5.16mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
