Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36632MF062Copy
Newark Part No.28AH1388
Your Part Number
516 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 10+ | $0.600 |
| 25+ | $0.548 |
| 50+ | $0.515 |
| 100+ | $0.484 |
| 500+ | $0.439 |
| 1000+ | $0.407 |
| 5000+ | $0.403 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No36632MF062Copy
Newark Part No.28AH1388
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial6-32 UNC
Standoff TypeHex Male-Female
Body Length15.88mm
Overall Length22.23mm
External Width6.35mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
6-32 UNC
Body Length
15.88mm
External Width
6.35mm
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
22.23mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
