Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAL3ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN9456
Product RangeAL Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.264 |
| 10+ | $0.247 |
| 25+ | $0.239 |
| 50+ | $0.220 |
| 100+ | $0.206 |
| 250+ | $0.195 |
| 500+ | $0.187 |
| 1000+ | $0.185 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAL3ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12AN9456
Product RangeAL Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter4.8mm
Cable Clamp / Clip MaterialAluminum Alloy
Cable Clamp / Clip Colour-
External Length-
External Width9.5mm
Height-
Product RangeAL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminum Alloy
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
4.8mm
Cable Clamp / Clip Colour
-
External Width
9.5mm
Product Range
AL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
