Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBHLWHC-750-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ3160
Product RangeBHLWHC Series
Your Part Number
1,127 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.428 |
| 25+ | $0.401 |
| 50+ | $0.382 |
| 100+ | $0.363 |
| 500+ | $0.324 |
| 1000+ | $0.309 |
| 5000+ | $0.286 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBHLWHC-750-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.66AJ3160
Product RangeBHLWHC Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter19mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length36.5mm
External Width10mm
Height25.4mm
Product RangeBHLWHC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
36.5mm
Height
25.4mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
19mm
Cable Clamp / Clip Colour
Natural
External Width
10mm
Product Range
BHLWHC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
