Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBMS-S-48Copy
Newark Part No.28AH1242
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $346.940 |
| 5+ | $327.940 |
| 10+ | $166.010 |
Price for:Each
Minimum: 1
Multiple: 1
$346.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBMS-S-48Copy
Newark Part No.28AH1242
Accessory TypeCard Guide
For Use With1.6mm Thickness Printed Circuit Boards
Guide Width-
Guide Length1.2m
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Card Guide
Guide Width
-
Product Range
-
For Use With
1.6mm Thickness Printed Circuit Boards
Guide Length
1.2m
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
