Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCCA004ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ3196
Product RangeCCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.875 |
| 500+ | $0.781 |
| 1000+ | $0.743 |
| 2500+ | $0.697 |
| 5000+ | $0.683 |
Price for:Each
Minimum: 100
Multiple: 100
$87.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCCA004ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ3196
Product RangeCCA Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter14mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length36.5mm
External Width16.4mm
Height19.5mm
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
36.5mm
Height
19.5mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
14mm
Cable Clamp / Clip Colour
Black
External Width
16.4mm
Product Range
CCA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
