Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCCA005ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ3197
Product RangeCCA Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 500+ | $0.784 |
| 1000+ | $0.747 |
| 2500+ | $0.700 |
| 5000+ | $0.686 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCCA005ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ3197
Product RangeCCA Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter15mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length38.2mm
External Width16mm
Height20.3mm
Product RangeCCA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
38.2mm
Height
20.3mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
15mm
Cable Clamp / Clip Colour
Black
External Width
16mm
Product Range
CCA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
