Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCER-4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AM9941
Your Part Number
875 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
| 25+ | $0.198 |
| 50+ | $0.184 |
| 100+ | $0.173 |
| 500+ | $0.149 |
| 1000+ | $0.141 |
| 5000+ | $0.138 |
| 10000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Ceramic
Outer Diameter
3mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2018)
Overall Length
3mm
Inner Diameter
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
