Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCH-2-01BKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ3253
Product RangeCH Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.343 |
| 25+ | $0.270 |
| 50+ | $0.257 |
| 100+ | $0.245 |
| 500+ | $0.218 |
| 1000+ | $0.208 |
| 5000+ | $0.193 |
| 10000+ | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCH-2-01BKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ3253
Product RangeCH Series
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter15.9mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length66.7mm
External Width7.5mm
Height15.7mm
Product RangeCH Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
66.7mm
Height
15.7mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
15.9mm
Cable Clamp / Clip Colour
Black
External Width
7.5mm
Product Range
CH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
