Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDGB-2.5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ3499
Product RangeDGB Series
Your Part Number
1,054 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.972 |
| 10+ | $0.821 |
| 25+ | $0.770 |
| 50+ | $0.732 |
| 100+ | $0.698 |
| 500+ | $0.623 |
| 1000+ | $0.594 |
| 2500+ | $0.582 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDGB-2.5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.66AJ3499
Product RangeDGB Series
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max4.1mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia6.4mm
Panel Thickness Max0.8mm
Grommet ColourBlack
Product RangeDGB Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
4.1mm
Mounting Hole Dia
6.4mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
0.8mm
Product Range
DGB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
