Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDGB-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AH1160
Product RangeDGB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.488 |
| 10+ | $0.412 |
| 25+ | $0.386 |
| 50+ | $0.368 |
| 100+ | $0.350 |
| 500+ | $0.313 |
| 1000+ | $0.297 |
| 5000+ | $0.276 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDGB-4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28AH1160
Product RangeDGB Series
Grommet TypeClosed / Holeplug
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia9.9mm
Panel Thickness Max1.5mm
Grommet ColourBlack
Product RangeDGB Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
-
Mounting Hole Dia
9.9mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2020)
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
1.5mm
Product Range
DGB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
