Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLMSPM-4-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM9945
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.318 |
| 25+ | $0.224 |
| 50+ | $0.209 |
| 100+ | $0.195 |
| 500+ | $0.170 |
| 1000+ | $0.160 |
| 5000+ | $0.157 |
| 10000+ | $0.154 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLMSPM-4-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AM9945
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.35mm
External Width3.175mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
6.35mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.175mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for DLMSPM-4-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
