Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLMSPM-8-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM9947
Your Part Number
680 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.262 |
| 25+ | $0.238 |
| 50+ | $0.222 |
| 100+ | $0.208 |
| 250+ | $0.191 |
| 500+ | $0.181 |
| 1000+ | $0.171 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLMSPM-8-01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM9947
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height12.7mm
External Width3.175mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
12.7mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.175mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
