Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | EFA04-53-ASSCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 66AJ3585 |
| Product Range | EFA04 Series |
| Your Part Number |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 5+ | $10.980 |
| 10+ | $10.140 |
| 25+ | $9.410 |
| 50+ | $8.940 |
| 100+ | $8.850 |
| 250+ | $8.760 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ESSENTRA COMPONENTS |
|---|---|
| Manufacturer Part No | EFA04-53-ASSCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 66AJ3585 |
| Product Range | EFA04 Series |
| No. of Reels | - |
| Reel Diameter | 16mm |
| Product Range | EFA04 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| No. of Reels | - |
|---|---|
| Product Range | EFA04 Series |
| Reel Diameter | 16mm |
|---|---|
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
