Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-34-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM9956
Product RangeFTH-34 Series
Your Part Number
1,172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 10+ | $0.270 |
| 25+ | $0.250 |
| 50+ | $0.237 |
| 100+ | $0.236 |
| 500+ | $0.228 |
| 1000+ | $0.221 |
| 5000+ | $0.209 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-34-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM9956
Product RangeFTH-34 Series
Mount Fixing TypeScrew
Mounting Hole Dia4.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width9.53mm
Height4.95mm
Product RangeFTH-34 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
4.95mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.53mm
Product Range
FTH-34 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
