Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-5-UVB-MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ3713
Product RangeFTH-5 Series
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 2000+ | $0.235 |
| 5000+ | $0.230 |
| 10000+ | $0.226 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-5-UVB-MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ3713
Product RangeFTH-5 Series
Mount Fixing TypeScrew
Mounting Hole Dia3.56mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.1mm
Width19.1mm
Height6.1mm
Product RangeFTH-5 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
19.1mm
Height
6.1mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
3.56mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Product Range
FTH-5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
