Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-5A-RT-UVB-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM9957
Product RangeFTH-5 Series
Your Part Number
453 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.689 |
| 10+ | $0.676 |
| 25+ | $0.662 |
| 50+ | $0.648 |
| 100+ | $0.634 |
| 250+ | $0.621 |
| 500+ | $0.607 |
| 1000+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-5A-RT-UVB-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM9957
Product RangeFTH-5 Series
Mount Fixing TypeAdhesive
Mounting Hole Dia3.56mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.1mm
Width19.1mm
Height6.1mm
Product RangeFTH-5 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
19.1mm
Height
6.1mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
3.56mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Product Range
FTH-5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
