Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-7A-RT-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM9958
Product RangeFTH-7 Series
Your Part Number
189 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.532 |
| 2000+ | $0.368 |
| 5000+ | $0.340 |
| 10000+ | $0.334 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-7A-RT-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AM9958
Product RangeFTH-7 Series
Mount Fixing TypeAdhesive
Mounting Hole Dia4.32mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height7.1mm
Product RangeFTH-7 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
25.4mm
Height
7.1mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
4.32mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
FTH-7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
