Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-RKW-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ3682
Product RangeFTH-RKW Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.210 |
| 25+ | $2.970 |
| 50+ | $2.810 |
| 100+ | $2.630 |
| 250+ | $2.440 |
| 500+ | $2.340 |
| 1000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-RKW-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AJ3682
Product RangeFTH-RKW Series
Mount Fixing TypeScrew
Mounting Hole Dia6.6mm
Mount ColourBlack
Mount MaterialPE (Polyethylene)
Length63.5mm
Width25.4mm
Height5.3mm
Product RangeFTH-RKW Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
63.5mm
Height
5.3mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
6.6mm
Mount Material
PE (Polyethylene)
Width
25.4mm
Product Range
FTH-RKW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
