Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGFA-N4BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ3737
Product RangeGFA Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.620 |
| 25+ | $1.510 |
| 50+ | $1.440 |
| 100+ | $1.370 |
| 250+ | $1.300 |
| 500+ | $1.220 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGFA-N4BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AJ3737
Product RangeGFA Series
Grommet TypeFlip
Cable Diameter Min6.4mm
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia9.5mm
Panel Thickness Max2.5mm
Grommet ColourGreen
Product RangeGFA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Flip
Cable Diameter Max
-
Mounting Hole Dia
9.5mm
Grommet Colour
Green
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
6.4mm
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
2.5mm
Product Range
GFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
