Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHFCC-A-8-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ3899
Product RangeHFCC-A Series
Your Part Number
900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.392 |
| 10+ | $0.332 |
| 25+ | $0.313 |
| 50+ | $0.297 |
| 100+ | $0.283 |
| 500+ | $0.264 |
| 1000+ | $0.245 |
| 5000+ | $0.225 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHFCC-A-8-01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AJ3899
Product RangeHFCC-A Series
Cable Clamp / Clip TypeHinged Spring Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length28.6mm
External Width13.9mm
Height12.7mm
Product RangeHFCC-A Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Hinged Spring Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
28.6mm
Height
12.7mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
13.9mm
Product Range
HFCC-A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
