Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-11Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ3901
Product RangeHG Series
Your Part Number
735 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 10+ | $0.501 |
| 25+ | $0.470 |
| 50+ | $0.448 |
| 100+ | $0.427 |
| 500+ | $0.392 |
| 1000+ | $0.363 |
| 5000+ | $0.335 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-11Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ3901
Product RangeHG Series
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max17.1mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia18.7mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeHG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
17.1mm
Mounting Hole Dia
18.7mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
1.6mm
Product Range
HG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
